
YFF18AC1H222MT0Y0N | ||
---|---|---|
Digi-Key Part Number | 445-175318-2-ND - Tape & Reel (TR) 445-175318-1-ND - Cut Tape (CT) 445-175318-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YFF18AC1H222MT0Y0N | |
Description | AUTOMOTIVE GRADE FEED THROUGH FI | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 90MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
EDA Models | YFF18AC1H222MT0Y0N by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.29000 | $2.90 |
50 | $0.21920 | $10.96 |
100 | $0.19090 | $19.09 |
500 | $0.14140 | $70.70 |
1,000 | $0.12019 | $120.19 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10605 | $424.20 |
8,000 | $0.09898 | $791.84 |
12,000 | $0.09721 | $1,166.52 |
28,000 | $0.09545 | $2,672.60 |
100,000 | $0.08838 | $8,838.00 |
Attribute | Description |
---|---|
Other Names | 445-175318-6 445-175318-2 445-175318-1 |
Standard Package | 4,000 |