TUMD2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUMD2M
TUMD2M

YDZVFHTR22

Digi-Key Part Number
YDZVFHTR22TR-ND - Tape & Reel (TR)
YDZVFHTR22CT-ND - Cut Tape (CT)
YDZVFHTR22DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
YDZVFHTR22
Supplier
Description
DIODE ZENER 22V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 22 V 500 mW ±10% Surface Mount TUMD2M
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 16 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
TUMD2M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10217$306.51
6,000$0.09649$578.94
15,000$0.08798$1,319.70
30,000$0.08230$2,469.00
75,000$0.07740$5,805.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.34600$3.46
100$0.21570$21.57
500$0.14758$73.79
1,000$0.11352$113.52
Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.34600$3.46
100$0.21570$21.57
500$0.14758$73.79
1,000$0.11352$113.52
Additional Resources
AttributeDescription
Other Names
YDZVFHTR22TR
YDZVFHTR22DKR
YDZVFHTR22CT
Standard Package3,000