USD

TUMD2M
TUMD2M
TUMD2M

YDZVFHTR16

Digi-Key Part Number
YDZVFHTR16TR-ND - Tape & Reel (TR)
YDZVFHTR16CT-ND - Cut Tape (CT)
YDZVFHTR16DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
YDZVFHTR16
Supplier
Description
DIODE ZENER 16V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
TUMD2M
Voltage - Zener (Nom) (Vz)
16 V
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 11 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Price and Procurement

Additional Resources
AttributeDescription
Other NamesYDZVFHTR16TR
Standard Package3,000