USD

Quote Required, submit request here.
Y-RCAR-M2-PORTER-A

Y-RCAR-M2-PORTER-A

Digi-Key Part Number
Y-RCAR-M2-PORTER-A-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
Y-RCAR-M2-PORTER-A
Supplier
Description
R-CAR M2 PORTER R-CAR M2 EVAL BD
Detailed Description
R-Car M2 R-Car M2 Porter series ARM® Cortex®-A15, SH-4A MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A15, SH-4A
Operating System
-
Platform
R-Car M2 Porter
Utilized IC / Part
R-Car M2
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.50.0150
Available To Order

Additional Resources
AttributeDescription
Standard Package1