USD

Value add packaging not available; alternate packaging exists.
16-VFQFN Exposed Pad
XX1000-QT-0G0T
Digi-Key Part Number
1465-1404-1-ND - Cut Tape (CT)
1465-1404-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
XX1000-QT-0G0T
Supplier
Description
IC FREQ DOUBLER 7.5-15GHZ 16QFN
Detailed Description
RF IC DBS, VSAT 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Frequency
RF Type
DBS, VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-1404-1
Standard Package1