XV3560-2R7407-R | ||
---|---|---|
Digi-Key Part Number | 283-XV3560-2R7407-R-ND | |
Manufacturer | ||
Manufacturer Product Number | XV3560-2R7407-R | |
Description | CAP 400F -5% +10% 2.7V T/H | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.2mOhm 1500 Hrs @ 65°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Electronics Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | 400 F | |
Tolerance | -5%, +10% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.480" (63.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | How to correctly size a Supercapacitor What is the difference between a battery and a supercapacitor? |
Featured Product | |
PCN Design/Specification | Mult Dev Product Improvement 20/Jan/2021 |
PCN Assembly/Origin | PowerStor® Shipping Method 01/Jan/2013 |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $12.26000 | $122.60 |
50 | $10.32420 | $516.21 |
100 | $9.67890 | $967.89 |
500 | $8.58192 | $4,290.96 |
1,000 | $8.06572 | $8,065.72 |
Attribute | Description |
---|---|
Other Names | 283-XV3560-2R7407-R Q8544543 283-4209-ND 283-4209 283-4209-NDL -875-XV3560-2R7407-R XV35602R7407R 2266-XV3560-2R7407-R |
Standard Package | 20 |