XPEHEW-H1-0000-00BE8 | ||
---|---|---|
Digi-Key Part Number | XPEHEW-H1-0000-00BE8TR-ND - Tape & Reel (TR) XPEHEW-H1-0000-00BE8CT-ND - Cut Tape (CT) XPEHEW-H1-0000-00BE8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEHEW-H1-0000-00BE8 | |
Description | LED XLAMP WARM WHITE 2700K 2SMD | |
Detailed Description | LED Lighting XLamp® XP-E HEW White, Warm 2700K 3V 350mA 120° 1414 (3535 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CreeLED, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | White, Warm | |
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.087" (2.21mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | Lighting Product Selector |
Featured Product | Chemical Compatibility Test Kits |
PCN Obsolescence/ EOL | Mult Dev EOL 8/Nov/2018 |
HTML Datasheet | XLamp XP-E-HEW |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | XPEHEW-H1-0000-00BE8DKR XPEHEWH1000000BE8 XPEHEW-H1-0000-00BE8CT XPEHEW-H1-0000-00BE8TR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
XTEAWT-02-0000-00000HBZ8 | CreeLED, Inc. | 0 | XTEAWT-02-0000-00000HBZ8-ND | $1.05128 | Similar |
XPGWHT-H1-R250-00BE8 | CreeLED, Inc. | 0 | XPGWHT-H1-R250-00BE8-ND | $1.77792 | Parametric Equivalent |
XPGWHT-H1-0000-00BZ8 | CreeLED, Inc. | 0 | XPGWHT-H1-0000-00BZ8-ND | $1.68001 | Parametric Equivalent |
XPGWHT-H1-0000-00BE8 | CreeLED, Inc. | 0 | XPGWHT-H1-0000-00BE8-ND | $1.39000 | Parametric Equivalent |
XPGWHT-H1-R250-00BZ8 | CreeLED, Inc. | 0 | XPGWHT-H1-R250-00BZ8-ND | $2.14896 | Parametric Equivalent |