SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6201P502PR-G

Digi-Key Part Number
893-1059-2-ND - Tape & Reel (TR)
893-1059-1-ND - Cut Tape (CT)
893-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P502PR-G
Description
IC REG LINEAR 5V 200MA SOT89
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
6 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57000$5.70
25$0.53560$13.39
100$0.43710$43.71
250$0.40604$101.51
500$0.34556$172.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.27645$276.45
2,000$0.25053$501.06
5,000$0.24450$1,222.50