Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | ||
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.200" (30.48mm) | |
Width | 1.710" (43.43mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Degreased |
Resource Type | Link |
---|---|
Datasheets | W Series |
Product Training Modules | Quick Heatsink Guide |
PCN Obsolescence/ EOL | W(A,V)-DT2-101E 06/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.74000 | $3.74 |
10 | $3.64400 | $36.44 |
25 | $3.54600 | $88.65 |
Attribute | Description |
---|---|
Other Names | 2266-WV-DT2-101E |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
WV-T247-101E | Ohmite | 14,613 | WV-T247-101E-ND | $2.69000 | Similar |
WV-T220-101E | Ohmite | 416 | WV-T220-101E-ND | $2.26000 | Similar |