
WSU-30M | ||
---|---|---|
Digi-Key Part Number | K105-ND | |
Manufacturer | ||
Manufacturer Product Number | WSU-30M | |
Description | WIRE WRAP HAND TOOL 30 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | 30 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool | |
Customer Reference | ||
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | WSU-2224 Datasheet |
Video File | Wrap/Strip/Unwrap tools WSU Series |
Environmental Information | |
HTML Datasheet | WSU-2224 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $43.53000 | $43.53 |
5 | $41.95000 | $209.75 |
Attribute | Description |
---|---|
Other Names | K105 WSU30M |
Standard Package | 1 |