WSH2818R0100FEA is Obsolete and no longer manufactured.

Available Substitutes:
WSH 2818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSH2818R0100FEA

Digi-Key Part Number
WSHA-.01TR-ND - Tape & Reel (TR)
WSHA-.01CT-ND - Cut Tape (CT)
WSHA-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSH2818R0100FEA
Description
RES 0.01 OHM 1% 5W 2818
Detailed Description
10 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
WSH2818R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.055" (1.39mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Obsolete
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WSHM2818R0100FEAVishay Dale8,050541-2626-1-ND$1.26000Direct
WSHP2818R0100FEAVishay Dale9,651541-3276-1-ND$1.64000Upgrade
Additional Resources
AttributeDescription
Other Names
WSHA-.01TR
WSHA-.01DKR
WSHA-.01CT
Standard Package3,500