USD

WS SERIES

WS5M3301J

Digi-Key Part Number
118-WS5M3301JCT-ND - Cut Tape (CT)
118-WS5M3301JTB-ND - Tape & Box (TB)
Manufacturer
Bourns Inc.
Manufacturer Product Number
WS5M3301J
Supplier
Description
RES 3.3K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
3.3 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.49000$4.90
25$0.38240$9.56
50$0.32340$16.17
100$0.25480$25.48
250$0.21560$53.90
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.17640$88.20
1,000$0.13720$137.20
2,500$0.13230$330.75
5,000$0.13034$651.70
Additional Resources
AttributeDescription
Other Names
118-WS5M3301JTB
WS5M3301J-ND
Standard Package500