USD

WS SERIES

WS3M47R0J

Digi-Key Part Number
118-WS3M47R0JCT-ND - Cut Tape (CT)
118-WS3M47R0JTB-ND - Tape & Box (TB)
Manufacturer
Bourns Inc.
Manufacturer Product Number
WS3M47R0J
Supplier
Description
RES 47 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
47 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.39000$3.90
25$0.30400$7.60
50$0.25740$12.87
100$0.20280$20.28
250$0.17160$42.90
500$0.14040$70.20
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.10920$109.20
2,000$0.10530$210.60
5,000$0.10374$518.70
Additional Resources
AttributeDescription
Other Names
118-WS3M47R0JTB
WS3M47R0J-ND
Standard Package1,000