cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WI-M-20-0

Digi-Key Part Number
WI-M-20-0-ND
Manufacturer
Manufacturer Product Number
WI-M-20-0
Description
TEST LEAD 20AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
20 AWG Test Lead Wire Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.55000$2.55
Additional Resources
AttributeDescription
Standard Package1