cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3M56R0J

Digi-Key Part Number
118-W3M56R0JCT-ND - Cut Tape (CT)
118-W3M56R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W3M56R0J
Description
RES AX WW 56R 3W 5%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
56 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.45300$4.53
25$0.34480$8.62
50$0.25600$12.80
100$0.19040$19.04
250$0.16084$40.21
500$0.13786$68.93
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.10504$105.04
2,000$0.09848$196.96
5,000$0.08863$443.15
10,000$0.08666$866.60
25,000$0.08370$2,092.50
Additional Resources
AttributeDescription
Other Names
118-W3M56R0JCT
118-W3M56R0JTB
Standard Package1,000