W3796
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3796

Digi-Key Part Number
553-3657-2-ND - Tape & Reel (TR)
553-3657-1-ND - Cut Tape (CT)
553-3657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3796
Description
RF ANT 829MHZ/1.575GHZ FLAT BAR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
829MHz, 1.575GHz, 1.9GHz, 2.5GHz GPS, LTE Flat Bar RF Antenna 698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz 1.5dBi, 2dBi, 5.5dBi, 5dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PulseLarsen Antennas
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 1.9GHz, 2.5GHz
Frequency Range
698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Flat Bar
Number of Bands
4
VSWR
3
Return Loss
-6dB
Gain
1.5dBi, 2dBi, 5.5dBi, 5dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
GPS, LTE
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8529.10.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.11000$4.11
10$3.68900$36.89
25$3.48760$87.19
100$3.02250$302.25
250$2.86752$716.88
500$2.57300$1,286.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.32500$2,325.00