
W3127 | |
---|---|
DigiKey Part Number | 553-1696-ND |
Manufacturer | |
Manufacturer Product Number | W3127 |
Description | RF ANT 433MHZ HELICAL SLD TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | W3127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 433MHz ~ 435MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | -2.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.276" (7.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.20200 | $12.02 |
25 | $1.09200 | $27.30 |
100 | $0.97120 | $97.12 |
300 | $0.90377 | $271.13 |
500 | $0.87882 | $439.41 |
1,000 | $0.85024 | $850.24 |
2,500 | $0.82006 | $2,050.15 |
5,000 | $0.80187 | $4,009.35 |