USD

W3012

W3012

Digi-Key Part Number
553-1676-2-ND - Tape & Reel (TR)
553-1676-1-ND - Cut Tape (CT)
553-1676-6-ND - Digi-Reel®
Manufacturer
PulseLarsen Antennas
Manufacturer Product Number
W3012
Supplier
Description
RF ANT 900MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
900MHz Chip RF Antenna 902MHz ~ 928MHz 2dBi Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PulseLarsen Antennas
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Chip
VSWR
-
Return Loss
-6dB
Gain
2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157"" (4.00mm)
Applications
-
Number of Bands
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Price and Procurement

3,376 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States