USD

W28-X(T, Q)1A Series
W28-X(T, Q)1A Series
W28-XQ1A-7
W28-XQ1A-7
W28 Series Side
W28-XQ1A-7
Digi-Key Part Number
PB188-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
W28-XQ1A-7
Supplier
Description
CIR BRKR THRM 7A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Circuit Breaker Thermal 7A 250V AC 32V DC Push to Reset Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
7A
Actuator Type
Push to Reset
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
1
Voltage Rating - AC
250V
Voltage Rating - DC
32V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,548 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States