This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X20CLSNIG

Digi-Key Part Number
W25X20CLSNIG-ND
Manufacturer
Manufacturer Product Number
W25X20CLSNIG
Description
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
FLASH Memory IC 2Mb (256K x 8) SPI 104 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Winbond Electronics
Series
Package
Tube
Product Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
2Mb (256K x 8)
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in USD
Tube
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.37400$3.74
25$0.34720$8.68
50$0.34540$17.27
100$0.30680$30.68
250$0.30292$75.73
500$0.29832$149.16
1,000$0.29036$290.36
5,000$0.26101$1,305.05