VXO78-500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXO7803-500

Digi-Key Part Number
102-4248-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VXO7803-500
Supplier
Description
DC DC CONVERTER 3.3V 1.65W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V - - - 500mA 4.75V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
Supplier Device Package
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.48000$2.48
5$2.45000$12.25
10$2.41400$24.14
25$2.34320$58.58
40$2.27200$90.88
80$2.20100$176.08
374$2.13000$796.62
748$1.98799$1,487.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.