VVV179
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVV179

Digi-Key Part Number
VVV179-ND
Manufacturer
Manufacturer Product Number
VVV179
Description
SOLVENT ELECTRONICS 1 GAL
Detailed Description
Solvent Electronics 1 gal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Can
Product Status
Obsolete
Type
Solvent
Chemical Component
-
Applications
Electronics
Size
1 gal
Shipping Info
-
Shelf Life
24 Months (Opened)
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1