USD

V-I Chip VTM Series, Through Hole
VTM48ET030M070A00
Digi-Key Part Number
VTM48ET030M070A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VTM48ET030M070A00
Supplier
Description
DC DC CONVERTER 3V 210W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Voltage Transformation Module DC DC Converter Output 3V - - 70A 26V - 55V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Voltage Transformation Module
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
70A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C
Efficiency
93.8%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
210 W
Voltage - Isolation
2.25 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package40