VTM48xseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48EF120T025A0R

Digi-Key Part Number
VTM48EF120T025A0R-ND
Manufacturer
Manufacturer Product Number
VTM48EF120T025A0R
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 12V 25A 26V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6007
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$112.88000$112.88