USD

Quote Required, submit request here.
V-I Chip VTM Series, Surface Mount
VTM48EF020M080A00
Digi-Key Part Number
VTM48EF020M080A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VTM48EF020M080A00
Supplier
Description
DC DC CONVERTER 2V 160W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 2V 80A 26V - 55V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Voltage Transformation Module
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C
Efficiency
92.4%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28"" L x 0.87"" W x 0.26"" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
160W
Voltage - Isolation
2.25kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package40