USD

VTM48xseries

VTM48EF012T130A01

Digi-Key Part Number
VTM48EF012T130A01-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VTM48EF012T130A01
Supplier
Description
DC DC CONVERTER 1V 130W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Voltage Transformation Module DC DC Converter Output 1V - - 130A 26V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Voltage Transformation Module
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
1V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
130A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
90.1%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
130 W
Voltage - Isolation
1.5 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6007
Available To Order

Additional Resources
AttributeDescription
Standard Package1