
VSOP38338 | ||
---|---|---|
Digi-Key Part Number | VSOP38338TR-ND - Tape & Reel (TR) VSOP38338CT-ND - Cut Tape (CT) VSOP38338DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSOP38338 | |
Description | SENSOR REMOTE REC 38.0KHZ | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Remote Receiver Sensor 38.0kHz Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensing Distance | - | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 3 mA | |
Orientation | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSOP383 |
Design Resources | |
PCN Design/Specification | IC Chg 11/Jan/2016 |
HTML Datasheet | VSOP383 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.63300 | $6.33 |
25 | $0.59480 | $14.87 |
100 | $0.48550 | $48.55 |
250 | $0.45096 | $112.74 |
500 | $0.38380 | $191.90 |
1,000 | $0.30704 | $307.04 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27825 | $834.75 |
6,000 | $0.25907 | $1,554.42 |
15,000 | $0.24947 | $3,742.05 |
30,000 | $0.23988 | $7,196.40 |
Attribute | Description |
---|---|
Other Names | VSOP38338TR VSOP38338CT VSOP38338DKR |
Standard Package | 3,000 |