VSC8641XJF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 80
Unit Price: $18.83000
Datasheet

Similar


Microchip Technology
In Stock: 224
Unit Price: $4.40000
Datasheet

VSC8641XJF

DigiKey Part Number
907-1030-ND
Manufacturer
Manufacturer Product Number
VSC8641XJF
Description
IC TRANSCEIVER FULL 1/1 88QFN
Customer Reference
Detailed Description
1/1 Transceiver Full Gigabit Ethernet 88-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (10x10)