USD

PMDTM
VS9V0UA1LAMTR
Digi-Key Part Number
846-VS9V0UA1LAMTR-ND - Tape & Reel (TR)
846-VS9V0UA1LAMCT-ND - Cut Tape (CT)
846-VS9V0UA1LAMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
VS9V0UA1LAMTR
Supplier
Description
TRANSIENT VOLTAGE SUPPRESSOR - V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount PMDTM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names846-VS9V0UA1LAMTR
Standard Package3,000