BD63731EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS7V0UD1HST15R

Digi-Key Part Number
846-VS7V0UD1HST15RTR-ND - Tape & Reel (TR)
846-VS7V0UD1HST15RCT-ND - Cut Tape (CT)
846-VS7V0UD1HST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS7V0UD1HST15R
Description
UNI-DIRECTIONAL, RASMID SERIES,
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
14V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
126W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
66pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Package / Case
0201 (0603 Metric)
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.34300$3.43
100$0.18180$18.18
500$0.11962$59.81
1,000$0.08134$81.34
2,000$0.07337$146.74
5,000$0.06380$319.00
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05423$813.45
30,000$0.05104$1,531.20
75,000$0.04785$3,588.75
105,000$0.04350$4,567.50
Additional Resources
AttributeDescription
Other Names
846-VS7V0UD1HST15RDKR
846-VS7V0UD1HST15RTR
846-VS7V0UD1HST15RCT
Standard Package15,000