USD

PMDTM

VS6V0UA1LAMTFTR

Digi-Key Part Number
VS6V0UA1LAMTFTR-ND - Tape & Reel (TR)
VS6V0UA1LAMTFCT-ND - Cut Tape (CT)
VS6V0UA1LAMTFDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
VS6V0UA1LAMTFTR
Supplier
Description
TVS DIODE 6VWM 10.3VC PMDTM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount PMDTM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

2,950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000