VSXXXVLNVWMTFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS64VLNVWMTR

Digi-Key Part Number
846-VS64VLNVWMTR-ND - Tape & Reel (TR)
846-VS64VLNVWMTRCT-ND - Cut Tape (CT)
846-VS64VLNVWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS64VLNVWMTR
Description
64V 200W, COMPACT AND HIGHLY REL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
103V Clamp 1.9A Ipp Tvs Diode Surface Mount PMDE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V (Max)
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
1,935 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.43400$4.34
100$0.30200$30.20
500$0.23578$117.89
1,000$0.19165$191.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17132$513.96
6,000$0.16261$975.66
9,000$0.15100$1,359.00
30,000$0.14751$4,425.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-VS64VLNVWMTRCT
846-VS64VLNVWMTRDKR
846-VS64VLNVWMTR
Standard Package3,000