PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS20VUA1LAMTR

Digi-Key Part Number
846-VS20VUA1LAMTR-ND - Tape & Reel (TR)
846-VS20VUA1LAMCT-ND - Cut Tape (CT)
846-VS20VUA1LAMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
VS20VUA1LAMTR
Supplier
Description
TVS DIODE 20VWM 32.4VC PMDTM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18925$567.75
6,000$0.17705$1,062.30
15,000$0.16650$2,497.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45800$4.58
100$0.34190$34.19
500$0.26862$134.31
1,000$0.20757$207.57
Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45800$4.58
100$0.34190$34.19
500$0.26862$134.31
1,000$0.20757$207.57
Additional Resources
AttributeDescription
Other Names
846-VS20VUA1LAMCT
846-VS20VUA1LAMTR
846-VS20VUA1LAMDKR
Standard Package3,000