VSXXXVLNVWMTFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS17VUA1VWMTFTR

Digi-Key Part Number
846-VS17VUA1VWMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS17VUA1VWMTFTR
Description
17V 200W, COMPACT AND HIGHLY REL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount PMDE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Package / Case
2-SMD, Flat Lead
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
3,000 In Stock

Can ship immediately
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20460$613.80
6,000$0.19140$1,148.40
15,000$0.18000$2,700.00