VIPower-SSO12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5160JTR-E

Digi-Key Part Number
497-11694-2-ND - Tape & Reel (TR)
497-11694-1-ND - Cut Tape (CT)
497-11694-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VND5160JTR-E
Supplier
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PowerSSO-12™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
160mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12™
Package / Case
12-PowerLSOP (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.61000$2.61
10$2.34600$23.46
25$2.21320$55.33
100$1.88570$188.57
250$1.77064$442.66
500$1.54930$774.65
1,000$1.46160$1,461.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.46160$3,654.00
Additional Resources
AttributeDescription
Other Names
VND5160JTRE
497-11694-2
497-11694-1
VND5160JTR-E-ND
497-11694-6
Standard Package2,500