VLS5030EX-330M-D

DigiKey Part Number
445-VLS5030EX-330M-DTR-ND - Tape & Reel (TR)
445-VLS5030EX-330M-DCT-ND - Cut Tape (CT)
445-VLS5030EX-330M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5030EX-330M-D
Description
INDUCTORS FOR POWER CIRCUITS, AU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.3 A 324mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5030EX-330M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
324mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.61800$6.18
25$0.56640$14.16
50$0.51500$25.75
100$0.45840$45.84
250$0.43260$108.15
500$0.37080$185.40
1,000$0.32960$329.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25000$500.00
Manufacturers Standard Package