
VLS3015CX-4R7M-H | ||
---|---|---|
Digi-Key Part Number | 445-VLS3015CX-4R7M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-4R7M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-4R7M-HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLS3015CX-4R7M-H | |
Description | FIXED IND 4.7UH 1.67A 137MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.67 A 137mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Resource Type | Link |
---|---|
Datasheets | VLS3015CX-H Type Datasheet |
Environmental Information | TDK Corporation Environment Page |
Featured Product | VLS-CX-H Series Fixed Inductors |
CAD Models | VLS.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.34200 | $3.42 |
25 | $0.29920 | $7.48 |
50 | $0.25640 | $12.82 |
100 | $0.23500 | $23.50 |
250 | $0.21360 | $53.40 |
500 | $0.20080 | $100.40 |
1,000 | $0.15380 | $153.80 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15381 | $307.62 |
4,000 | $0.14526 | $581.04 |
6,000 | $0.13671 | $820.26 |
10,000 | $0.13244 | $1,324.40 |
50,000 | $0.12390 | $6,195.00 |
Attribute | Description |
---|---|
Other Names | 445-VLS3015CX-4R7M-HTR 445-VLS3015CX-4R7M-HDKR 445-VLS3015CX-4R7M-HCT |
Standard Package | 2,000 |