VLS3015CX-330M-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-3R3M-1

Digi-Key Part Number
445-VLS3015CX-3R3M-1TR-ND - Tape & Reel (TR)
445-VLS3015CX-3R3M-1CT-ND - Cut Tape (CT)
445-VLS3015CX-3R3M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-3R3M-1
Description
FIXED IND 3.3UH 2.03A 100MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.03 A 100mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.33800$3.38
25$0.29560$7.39
50$0.25320$12.66
100$0.23220$23.22
250$0.21104$52.76
500$0.19838$99.19
1,000$0.15196$151.96
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.15196$303.92
4,000$0.14352$574.08
6,000$0.13507$810.42
10,000$0.13085$1,308.50
50,000$0.12241$6,120.50
Additional Resources
AttributeDescription
Other Names
445-VLS3015CX-3R3M-1DKR
445-VLS3015CX-3R3M-1TR
445-VLS3015CX-3R3M-1CT
Standard Package2,000