VLS3015CX-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-100M-1

Digi-Key Part Number
445-181503-2-ND - Tape & Reel (TR)
445-181503-1-ND - Cut Tape (CT)
445-181503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-100M-1
Description
FIXED IND 10UH 1.17A 287MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 287mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
920mA
Shielding
Shielded
DC Resistance (DCR)
287mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.33900$3.39
25$0.29640$7.41
50$0.25400$12.70
100$0.23280$23.28
250$0.21164$52.91
500$0.19892$99.46
1,000$0.15237$152.37
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.15237$304.74
4,000$0.14391$575.64
6,000$0.13544$812.64
10,000$0.13121$1,312.10
50,000$0.12274$6,137.00
Additional Resources
AttributeDescription
Other Names
445-181503-2
445-181503-1
445-181503-6
Standard Package2,000