
VLS3012HBX-1R0M-N | ||
---|---|---|
Digi-Key Part Number | 445-VLS3012HBX-1R0M-NTR-ND - Tape & Reel (TR) 445-VLS3012HBX-1R0M-NCT-ND - Cut Tape (CT) 445-VLS3012HBX-1R0M-NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLS3012HBX-1R0M-N | |
Description | INDUCTORS FOR POWER CIRCUITS, WO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.62 A 47mOhm Max 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | VLS3012HBX-N Type Datasheet |
CAD Models | VLS3012HBX.stp |
HTML Datasheet | VLS3012HBX-N Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.56200 | $5.62 |
25 | $0.52200 | $13.05 |
50 | $0.44160 | $22.08 |
100 | $0.40140 | $40.14 |
250 | $0.37736 | $94.34 |
500 | $0.33722 | $168.61 |
1,000 | $0.27298 | $272.98 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27298 | $545.96 |
4,000 | $0.25692 | $1,027.68 |
6,000 | $0.24890 | $1,493.40 |
10,000 | $0.24087 | $2,408.70 |
Attribute | Description |
---|---|
Other Names | 445-VLS3012HBX-1R0M-NTR |
Standard Package | 2,000 |