VLS3012HBX-R68M-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012HBX-100M-N

Digi-Key Part Number
445-VLS3012HBX-100M-NTR-ND - Tape & Reel (TR)
445-VLS3012HBX-100M-NCT-ND - Cut Tape (CT)
445-VLS3012HBX-100M-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012HBX-100M-N
Description
INDUCTORS FOR POWER CIRCUITS, WO
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.33 A 415mOhm Max 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Metal
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
415mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57300$5.73
25$0.53200$13.30
50$0.45020$22.51
100$0.40920$40.92
250$0.38468$96.17
500$0.34376$171.88
1,000$0.27828$278.28
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.27828$556.56
4,000$0.26191$1,047.64
6,000$0.25373$1,522.38
10,000$0.24554$2,455.40
50,000$0.22917$11,458.50
Additional Resources
AttributeDescription
Other Names
445-VLS3012HBX-100M-NTR
445-VLS3012HBX-100M-NDKR
445-VLS3012HBX-100M-NCT
Standard Package2,000