
VLMU3500-385-120 | ||
---|---|---|
Digi-Key Part Number | VLMU3500-385-120TR-ND - Tape & Reel (TR) VLMU3500-385-120CT-ND - Cut Tape (CT) VLMU3500-385-120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMU3500-385-120 | |
Description | LED UV 385NM 700MA SMD | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.4V 700mA 295mW/sr @ 500mA 120° 3-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 295mW/sr @ 500mA | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLMU3500-yyy-120 |
Featured Product | VLMU3500-385-060 and VLMU385-120 UV LEDS |
PCN Obsolescence/ EOL | Mult Dev EOL 06/Aug/2021 |
PCN Assembly/Origin | VLMU3500 29/Oct/2019 |
HTML Datasheet | VLMU3500-yyy-120 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | VLMU3500-385-120CT VLMU3500-385-120TR VLMU3500-385-120DKR |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VLMU3520-385-120 | Vishay Semiconductor Opto Division | 0 | 751-VLMU3520-385-120TR-ND | $1.85400 | Similar |