
VLBU1024660R07MF1 | ||
---|---|---|
Digi-Key Part Number | 445-VLBU1024660R07MF1TR-ND - Tape & Reel (TR) 445-VLBU1024660R07MF1CT-ND - Cut Tape (CT) 445-VLBU1024660R07MF1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLBU1024660R07MF1 | |
Description | FIXED IND 70NH 70A 0.23MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 70 nH Shielded Drum Core, Wirewound Inductor 70 A 0.23mOhm 2-SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.23mOhm | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Resource Type | Link |
---|---|
Datasheets | VLBU1024660F1 Type |
Environmental Information | TDK Corporation Environment Page |
EDA Models | VLBU1024660R07MF1 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.88000 | $18.80 |
25 | $1.72320 | $43.08 |
50 | $1.47240 | $73.62 |
100 | $1.31580 | $131.58 |
250 | $1.12780 | $281.95 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $1.06513 | $639.08 |
1,200 | $0.97115 | $1,165.38 |
3,000 | $0.93982 | $2,819.46 |
6,000 | $0.90850 | $5,451.00 |
Attribute | Description |
---|---|
Other Names | 445-VLBU1024660R07MF1DKR 445-VLBU1024660R07MF1CT 445-VLBU1024660R07MF1TR |
Standard Package | 600 |