
VLBU1024660R07MF | ||
---|---|---|
Digi-Key Part Number | 445-VLBU1024660R07MFTR-ND - Tape & Reel (TR) 445-VLBU1024660R07MFCT-ND - Cut Tape (CT) 445-VLBU1024660R07MFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLBU1024660R07MF | |
Description | FIXED IND 70NH 70A 0.23MOHM SMD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 70 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.23mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 93A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Resource Type | Link |
---|---|
Datasheets | VLBU1024660F Type Datasheet |
Environmental Information | TDK Corporation Environment Page |
Featured Product | VLBU Series Power Inductors |
HTML Datasheet | VLBU1024660F Type Datasheet |
EDA Models | VLBU1024660R07MF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $1.08582 | $651.49 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.82500 | $18.25 |
25 | $1.67280 | $41.82 |
50 | $1.42960 | $71.48 |
100 | $1.27740 | $127.74 |
Attribute | Description |
---|---|
Other Names | 445-VLBU1024660R07MFDKR 445-VLBU1024660R07MFTR 445-VLBU1024660R07MFCT |
Standard Package | 600 |