
VLBU1007090T-R10L | ||
---|---|---|
Digi-Key Part Number | 445-175279-2-ND - Tape & Reel (TR) 445-175279-1-ND - Cut Tape (CT) 445-175279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLBU1007090T-R10L | |
Description | FIXED IND 100NH 70A 0.18MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
Featured Product | VLBU Series Power Inductors |
CAD Models | VLB.stp |
HTML Datasheet | VLBU1007090 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $2.12900 | $21.29 |
25 | $1.81920 | $45.48 |
50 | $1.62580 | $81.29 |
100 | $1.39360 | $139.36 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $1.31615 | $526.46 |
800 | $1.20001 | $960.01 |
1,200 | $1.16130 | $1,393.56 |
2,800 | $1.12259 | $3,143.25 |
Attribute | Description |
---|---|
Other Names | 445-175279-1 445-175279-2 445-175279-6 |
Standard Package | 400 |