
VLBU10060120T-R10L-1 | ||
---|---|---|
Digi-Key Part Number | 445-VLBU10060120T-R10L-1TR-ND - Tape & Reel (TR) 445-VLBU10060120T-R10L-1CT-ND - Cut Tape (CT) 445-VLBU10060120T-R10L-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLBU10060120T-R10L-1 | |
Description | FIXED IND 100NH 83A 0.12MOHM SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 133A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | VLBU10060120-1 Type Datasheet |
EDA Models | VLBU10060120T-R10L-1 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $2.63300 | $26.33 |
25 | $2.41360 | $60.34 |
50 | $2.06260 | $103.13 |
100 | $1.84310 | $184.31 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $1.57983 | $473.95 |
600 | $1.49207 | $895.24 |
900 | $1.40430 | $1,263.87 |
1,500 | $1.36042 | $2,040.63 |
3,000 | $1.31653 | $3,949.59 |
7,500 | $1.27265 | $9,544.88 |
Attribute | Description |
---|---|
Other Names | 445-VLBU10060120T-R10L-1CT 445-VLBU10060120T-R10L-1DKR 445-VLBU10060120T-R10L-1TR |
Standard Package | 300 |