VLBS1007083T-R20L | |
---|---|
DigiKey Part Number | 445-175340-2-ND - Tape & Reel (TR) 445-175340-1-ND - Cut Tape (CT) 445-175340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBS1007083T-R20L |
Description | FIXED IND 200NH 70A 0.18MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBS1007083T-R20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.97300 | $19.73 |
25 | $1.81760 | $45.44 |
50 | $1.62440 | $81.22 |
100 | $1.35370 | $135.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.31500 | $526.00 |
800 | $1.19898 | $959.18 |
1,200 | $1.16029 | $1,392.35 |
2,800 | $1.12162 | $3,140.54 |