VLBS1007083T-R12L | ||
---|---|---|
Digi-Key Part Number | 445-175337-2-ND - Tape & Reel (TR) 445-175337-1-ND - Cut Tape (CT) 445-175337-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLBS1007083T-R12L | |
Description | FIXED IND 120NH 70A 0.18MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 96A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
CAD Models | VLB.stp |
EDA Models | VLBS1007083T-R12L by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.32100 | $23.21 |
25 | $2.12720 | $53.18 |
50 | $1.81780 | $90.89 |
100 | $1.62440 | $162.44 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $1.39235 | $556.94 |
800 | $1.23765 | $990.12 |
1,200 | $1.19898 | $1,438.78 |
2,800 | $1.16030 | $3,248.84 |
Attribute | Description |
---|---|
Other Names | 445-175337-6 445-175337-2 445-175337-1 |
Standard Package | 400 |