VLBS1007083T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBS1007083T-R10L

Digi-Key Part Number
445-175336-2-ND - Tape & Reel (TR)
445-175336-1-ND - Cut Tape (CT)
445-175336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBS1007083T-R10L
Description
FIXED IND 100NH 70A 0.18MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
115A
Shielding
Shielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.56000$2.56
10$2.36600$23.66
25$2.16840$54.21
50$1.85300$92.65
100$1.65600$165.60
Tape & Reel (TR)
QtyUnit PriceExt Price
400$1.41940$567.76
800$1.26168$1,009.34
1,200$1.22225$1,466.70
2,800$1.18283$3,311.92
Additional Resources
AttributeDescription
Other Names
445-175336-6
445-175336-2
445-175336-1
Standard Package400