VL-SPX-1

DigiKey Part Number
1241-1094-ND
Manufacturer
Manufacturer Product Number
VL-SPX-1
Description
ET, 8 ANALOG INPUT CHANNELS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
A/D
Power (Watts)
47 mW
Cooling Type
-
Size / Dimension
1.259" x 3.779" (32.00mm x 96.00mm)
Form Factor
SPX
Expansion Site/Bus
SPX
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
8:0
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$80.00000$400.00